U1242B, Digital Multimeters True RMS DMM Datalog 10000 Count Handheld
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 390 руб.
1 шт.
на сумму 87 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
Keysight U1242B Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum Temperature Measurement | +1000°C |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 0.1mV ac |
Battery Life | 300 h |
Battery Type | AAA x 4 |
Best AC Current Accuracy | ±1.5%+5 Digits |
Best AC Voltage Accuracy | ±1%+5 Digits |
Best Capacitance Measurement Accuracy | ±2%+4 Digits |
Best DC Current Accuracy | ±0.6%+5 Digits |
Best DC Voltage Accuracy | ±0.15%+5 Digits |
Best Resistance Measurement Accuracy | ±1.5%+3 Digits |
Best Temperature Measurement Accuracy | ±1%+1 °C |
Calibrated | RSCAL |
Capacitance Measurement Resolution | 100pF |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 0.1mV dc |
Display Type | Digital |
Maximum Frequency | 2kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Model Number p | U1242B |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 450g |
Width | 92.2mm |
AC current measuring accuracy | ±(1.5%+5 digit) |
AC current measuring range(1) indirect measurement)1) indirect measurement | 0.1…1000µA/10mA/100mA/440mA/10A |
AC voltage measuring accuracy | ±(1%+5 digit) |
AC voltage measuring range | 0.1…1000mV/10V/100V/1kV |
Bandwidth for AC current measurements | 40Hz…2kHz |
Bandwidth for AC voltage measurements | 40Hz…2kHz |
Bargraph | 21 segm. |
Capacitance measuring accuracy | ±(1.2%+4 digit) |
Capacitance measuring range | 0.1…1000nF/10µF/50µF/100µF/1mF/10mF |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
Continuity test | acoustic indication |
DC current measuring accuracy | ±(0.2%+2 digit) |
DC current measuring range | 0.1…1000µA/10mA/100mA/440mA/10A |
DC voltage measuring accuracy | ±(0.09%+2 digit) |
DC voltage measuring range | 0.1…1000mV/10V/100V/1kV |
Dimensions (W x H x D) | 92.2x193.8x58mm |
Diode test | 0.5mA @1V |
Display parameters | 4 digit(11000) |
Frequency measuring accuracy | ±(0.03%+3 digit) |
Frequency measuring range | 10mHz…100Hz/1kHz/10kHz/100kHz/1MHz |
Harmonic content measurement | 0…99.9%, of in.volt.100m…1000V AC |
Illumination | yes |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |
Kind of display used | LCD |
Manufacturer | KEYSIGHT |
Manufacturer series | U1240A |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, differential temperature, frequency, resistance, temperature |
Related items | U1161A, U1162A, U1163A, U1164A, U1168A, U1169A, U1171A, U1172A, U1174A, U1179A, U1180A, U1181A, U1182A, U1183A, U1184A, U1185A, U1186A, U1583B |
Resistance measuring accuracy | ±(0.3%+3 digit) |
Resistance measuring range | 100mΩ…1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ |
Temperature measurement accuracy | ±(1%+1°C) |
Temperature measuring range (with J-type thermocouple) | -40…1000°C |
Temperature measuring range (with K-type thermocouple) | -40…1000°C |
True effective value measurement | True RMS |
Type of meter | digital multimeter |
Weight with battery | 450g |
Вес, г | 778 |
Техническая документация
Datasheet
pdf, 4359 КБ
Datasheet
pdf, 3688 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ