U1272A, Digital Multimeters True RMS DMM 30000 Count Handheld
![Фото 1/10 U1272A, Digital Multimeters True RMS DMM 30000 Count Handheld](https://static.chipdip.ru/lib/143/DOC021143107.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/821/DOC037821344.jpg)
![](https://static.chipdip.ru/lib/821/DOC037821379.jpg)
![](https://static.chipdip.ru/lib/585/DOC047585196.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143113.jpg)
![](https://static.chipdip.ru/lib/143/DOC021143118.jpg)
![](https://static.chipdip.ru/lib/115/DOC034115037.jpg)
![](https://static.chipdip.ru/lib/115/DOC034115041.jpg)
![](https://static.chipdip.ru/lib/115/DOC034115045.jpg)
![](https://static.chipdip.ru/lib/115/DOC034115049.jpg)
136 000 руб.
1 шт.
на сумму 136 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
Put this handheld multimeter from Keysight Technologies to the test to carry out your electrical measuring tasks.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 300MΩ |
Absolute Maximum Temperature Measurement | +1372°C |
AC Current Measurement Resolution | 0.01µA ac |
AC Voltage Measurement Resolution | 0.01mV ac |
Battery Life | 300 h |
Battery Type | AAA x 4 |
Best AC Current Accuracy | ±0.6%+25 Digits |
Best AC Voltage Accuracy | ±0.6%+20 Digits |
Best Capacitance Measurement Accuracy | ±1%+2 Digits |
Best DC Current Accuracy | ±0.2%+5 Digits |
Best DC Voltage Accuracy | ±0.05%+2 Digits |
Best Resistance Measurement Accuracy | ±0.2%+5 Digits |
Best Temperature Measurement Accuracy | ±1%+1 °C |
Capacitance Measurement Resolution | 1pF |
Connectivity | Bluetooth |
DC Current Measurement Resolution | 0.01µA dc |
DC Voltage Measurement Resolution | 0.001mV dc |
Display Type | Digital |
Maximum Frequency | 100kHz |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Model Number p | U1272A |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 1mΩ |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 0.1°C |
True RMS | Yes |
Weight | 520g |
Width | 207mm |
Calibrated | RSCAL |
AC current measuring accuracy | ±(0.6%+25 digit) |
AC current measuring range(1) indirect measurement)1) indirect measurement | 0.3mA/3mA/30mA/300mA/3A/10A |
AC voltage measuring accuracy | ±(0.6%+20 digit) |
AC voltage measuring range | 30mV/300mV/3V/30V/300V/1kV |
Capacitance measuring accuracy | ±(1%+5 digit) |
Capacitance measuring range | 10nF/100nF/1µF/10µF/100µF/1mF/10mF |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
Continuity test | acoustic indication, <25Ω |
DC current measuring accuracy | ±(0.2%+3 digit) |
DC current measuring range | 0.3mA/3mA/30mA/300mA/3A/10A |
DC voltage measuring accuracy | ±(0.05%+5 digit) |
DC voltage measuring range | 30mV/300mV/3V/30V/300V/1kV |
Dimensions (W x H x D) | 92x207x59mm |
Diode test | 3V |
Frequency measuring accuracy | ±(0.02%+5 digit) |
Frequency measuring range | 99.999…999.99kHz |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |
Kind of display used | LCD |
Manufacturer | KEYSIGHT |
Manufacturer series | U1270A |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature |
Operating temperature | -20…55°C |
Related items | U1161A, U1162A, U1163A, U1164A, U1168A, U1171A, U1173A, U1174A, U1177A, U1180A, U1181A, U1182A, U1183A, U1184A, U1185A, U1186A, U1583B |
Resistance measuring accuracy | ±(0.2%+10 digit) |
Resistance measuring range | 30Ω/300Ω/3kΩ/30kΩ/300kΩ/3MΩ/30MΩ/300MΩ |
Temperature measurement accuracy | ±(1%+1°C) |
Temperature measuring range | -200…1372°C |
True effective value measurement | True RMS AC+DC |
Type of meter | digital multimeter |
Weight with battery | 520g |
Вес, кг | 1.03 |
Техническая документация
Datasheet
pdf, 4729 КБ
Datasheet
pdf, 4656 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ