09691827821, D-Sub Mixed Contact Connectors DSUB MIXED FEM 20A SHORT CRIMP PWR CONT

09691827821, D-Sub Mixed Contact Connectors DSUB MIXED FEM 20A SHORT CRIMP PWR CONT
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 5-7 недель
1 630 руб.
от 10 шт.1 260 руб.
от 100 шт.1 090 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8007051197
Артикул: 09691827821
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
High Current/Voltage D-Sub Connectors
HARTING's High Current and High Voltage offering is included in the "Mixed D-Sub" range, so the high current connectors are designed around the standard D-Sub shell sizes with the possibility to have a blend of contacts. Fully shielded, the high current versions reduce EMI/RFI leakage. The High Current and High Voltage Connectors provide nearly 20 different contact arrangements offering versatile options for mixing power, coaxial, high voltage, signal and even pneumatic contacts in one connector.

Технические параметры

Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Manufacturer: HARTING
Part # Aliases: 09-69-182-7821 09 69 182 7821 9691827821
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Subcategory: D-Sub Connectors
Вес, г 1.93

Техническая документация

Datasheet
pdf, 493 КБ
Чертеж
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.