2200158, Enclosures for Industrial Automation UM-PRO 122 COVER-L BK
![Фото 1/2 2200158, Enclosures for Industrial Automation UM-PRO 122 COVER-L BK](https://static.chipdip.ru/lib/366/DOC031366442.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/257/DOC007257879.jpg)
20 шт., срок 4-7 недель
790 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Enclosures\Enclosures for Industrial Automation
Housing/Enclosure ConfiguratorPhoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.
Технические параметры
Brand: | Phoenix Contact |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Material: | Polyamide(PA) |
Part # Aliases: | UM-PRO_122_COVER-L_BK UMPRO122COVERLBK |
Product Category: | Enclosures for Industrial Automation |
Product Type: | Enclosures for Industrial Automation |
Product: | Accessories |
Series: | UM-PRO |
Subcategory: | Enclosures, Racks and Boxes |
Type: | Side Element |
Color | Black |
ECCN | EAR99 |
Features | Foot |
For Use With/Related Products | 122mm Wide Housing |
HTSUS | 8536.69.8000 |
Material | Plastic, Polyamide |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | UM -> |
Size / Dimension | 5.602"" W x 1.575"" H (142.30mm x 40.00mm) |
Type | Panel, Side |
Brand | Phoenix Contact |
Factory Pack Quantity | 10 |
Manufacturer | Phoenix Contact |
Part # Aliases | UM-PRO_122_COVER-L_BK UMPRO122COVERLBK |
Product Category | Enclosures, Boxes, Cases |
RoHS | Details |
Unit Weight | 0.679024 oz |
Вес, г | 19.25 |
Техническая документация
Datasheet
pdf, 93 КБ
Документация
pdf, 96 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.