ADUM141E1BRQZ, Digital Isolators IC, Robust Quad ISO, 3:1 ch

ADUM141E1BRQZ, Digital Isolators IC, Robust Quad ISO, 3:1 ch
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.880 руб.
от 98 шт.671 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Номенклатурный номер: 8007057973
Артикул: ADUM141E1BRQZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 98
Forward Channels: 3 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11.4 mA
Package / Case: QSOP-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 15 ns
Pulse Width Distortion: 0.5 ns
Pulse Width: 6.6 ns
Reverse Channels: 1 Channel
Series: ADUM141ES
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: General Purpose
Brand Analog Devices
Data Rate 150 Mb/s
Factory Pack Quantity 98
Forward Channels 3 Channel
Isolation Type Magnetic Coupling
Isolation Voltage 3 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 2.5 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 11.4 mA
Package / Case QSOP-16
Packaging Tube
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 7.2 ns
Pulse Width 6.6 ns
Pulse Width Distortion 0.5 ns
Reverse Channels 1 Channel
RoHS Details
Series ADUM141E
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Type Quad Digital Isolator
Вес, г 0.29

Техническая документация

Datasheet
pdf, 430 КБ
Datasheet
pdf, 541 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем