FT0H225ZF, Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm

Фото 1/2 FT0H225ZF, Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm
Изображения служат только для ознакомления,
см. техническую документацию
2 650 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
Номенклатурный номер: 8007058776
Артикул: FT0H225ZF
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
FT Series Supercapacitors

KEMET FT Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs) are intended for high energy storage applications. These supercapacitors offer a wide operating temperature range from -40°C to +85°C. The FT supercapacitors also feature a maximum operating voltage of 5.5V DC and high reliability against liquid leakage. KEMET FT Series Supercapacitors are lead-free and RoHS compliant.

Технические параметры

Brand: KEMET
Capacitance: 2.2 F
Current Rating: 30 mA
Diameter: 28.5 mm
ESR: 1.8 Ohms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 10.16 mm
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: FT
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Capacitance 2.2F
ECCN EAR99
ESR (Equivalent Series Resistance) 1.8Ohm @ 1kHz
Height - Seated (Max) 0.551"" (14.00mm)
HTSUS 8532.25.0070
Lead Spacing 0.400"" (10.16mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Can
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series FT ->
Size / Dimension 1.122"" Dia (28.50mm)
Termination PC Pins
Tolerance -20%, +80%
Voltage - Rated 5.5V
Вес, г 14

Техническая документация

Datasheet
pdf, 336 КБ
Datasheet FT0H565ZF
pdf, 353 КБ