52207-1260, FFC & FPC Connectors 1.00MM 12P RA CONN SMT ZIF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
410 руб.
от 100 шт. —
331 руб.
от 500 шт. —
282.47 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | FFC/FPC Connector |
Number of Contacts | 12 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1 |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 125V |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 30 |
Packaging | Tape and Reel |
Product Weight (g) | 0.487 |
Product Length (mm) | 18.3 |
Product Depth (mm) | 7.6 |
Product Height (mm) | 2.7 |
Tradename | Easy-On™ |
Mounting | Surface Mount |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Gender | Female |
Housing Material | Nylon |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Surface Mount |
Pitch | 1mm |
Series | Easy-On |
Series Number | 52207 |
Termination Type | ZIF Top Contact |
Voltage Rating | 125 V |
Automotive | No |
Maximum Current Rating - (A) | 1/Contact |
Military | No |
Operating Temperature - (??C) | -30~85 |
Terminal Pitch - (mm) | 1 |
Техническая документация
Datasheet
pdf, 34 КБ
Datasheet 0522071260
pdf, 14 КБ
Datasheet 52207-0560
pdf, 499 КБ
Документация
pdf, 26 КБ