AD8675ARMZ
![Фото 1/3 AD8675ARMZ](https://static.chipdip.ru/lib/308/DOC005308092.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
890 руб.
от 2 шт. —
810 руб.
от 10 шт. —
742 руб.
1 шт.
на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
Электроэлемент
; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8675ARMZ
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.002@??5V |
Maximum Input Offset Current - (uA) | 0.001@??5V |
Maximum Input Offset Voltage - (mV) | 0.075@??5V |
Maximum Supply Current - (mA) | 2.7@??5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Gain Bandwidth Product - (MHz) | 10 |
Typical Slew Rate - (V/us) | 2.5@??5V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.002@±5V |
Maximum Input Offset Current (uA) | 0.001@±5V |
Maximum Input Offset Voltage (mV) | 0.075@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 2.7@±5V |
Minimum CMRR (dB) | 105 |
Minimum CMRR Range (dB) | 105 to 115 |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual |
PPAP | No |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±9|±12 |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Noise Voltage Density (nV/rtHz) | 2.8@±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.3@±5V |
Typical Slew Rate (V/us) | 2.5@±5V |
Typical Voltage Gain (dB) | 126.02 |
Brand: | Analog Devices |
Dual Supply Voltage: | +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 2.8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 4.5 nA |
Input Voltage Range - Max: | 12.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 36 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 10 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 5 V to 18 V |
Output Current per Channel: | 20 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | AD8675 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, 36 V |
Supply Voltage - Min: | 5 V, 10 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 126.02 dB |
Vos - Input Offset Voltage: | 10 uV |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем