LM2903N

Фото 1/6 LM2903N
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 2 шт.1 310 руб.
от 5 шт.1 210 руб.
от 10 шт.1 152.50 руб.
1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8007061071
Бренд: Texas Instruments

Описание

Электроэлемент
Описание IC: comparator; low-power; Cmp: 2; 1.5us; THT; DIP8; tube; 250nA Характеристики
Категория Микросхема
Тип компаратор
Вид low-power
Монтаж THT
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36

Технические параметры

Dual Supply Voltage (Max) ±18(V)
Dual Supply Voltage (Min) ±1(V)
Input Bias Current (Typ) 250 nA
Input Offset Voltage 7(mV)
Mounting Through Hole
Number of Elements 2
Operating Temp Range -40C to 85C
Operating Temperature Classification INDUSTRIALC
Output Type Open Collector
Package Type PDIP
Packaging Rail/Tube
Pin Count 8
Power Dissipation 780(W)
Power Supply Requirement Single/Dual
Rad Hardened No
Response Time 1500(ns)
Single Supply Voltage (Max) 36(V)
Single Supply Voltage (Min) 2(V)
Single Supply Voltage (Typ) 3/5/9/12/15/18/24/28(V)
Supply Current 1(mA)
Supply Current (Max) 1 mA
Technology Bipolar
Voltage Gain in dB 100(dB)
Comparator Type Differential
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Channels per Chip 2
Power Supply Type Dual
Typical Dual Supply Voltage ±1 →±18V
Typical Response Time 1.3µs
Typical Voltage Gain 200 V/mV
Width 6.6mm
Automotive No
ECCN (US) EAR99
Lead Shape Through Hole
Manufacturer Type Voltage Comparator
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.25@5V
Maximum Input Offset Voltage (mV) 7@30V
Maximum Operating Supply Voltage (V) ±18|36
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 780
Maximum Propagation Delay Time (ns) 700(Typ)
Maximum Quiescent Current (mA) 1@5V
Maximum Single Supply Voltage (V) 36
Maximum Test Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2
Minimum Test Temperature (°C) -40
Part Status Active
PCB changed 8
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name DIP
Supplier Package PDIP
Typical Output Current (mA) 16@5V
Typical Response Time (us) 1.5
Typical Response Time Range (us) 0.5 to 5
Typical Voltage Gain (dB) 100
Typical Voltage Gain Range (dB) 90 to 110
Вес, г 0.332

Техническая документация

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем