1-964449-1

Фото 1/4 1-964449-1
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 2 шт.860 руб.
от 5 шт.777 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007061087
Бренд: TE Connectivity

Описание

Электроэлемент
Описание Connector: automotive; JPT; male; plug; for cable; PIN: 16; black

Технические параметры

Color Black
Connector Type Plug
Contact Termination Crimp
Contact Type Tab
Fastening Type -
Features -
Manufacturer TE Connectivity AMP Connectors
Mounting Type Free Hanging(In-Line)
Note Contacts Not Included
Number of Positions 16
Number of Rows 2
Packaging Bulk
Part Status Active
Pitch 0.197"(5.00mm)
Row Spacing 0.236"(6.00mm)
Series Junior Power Timer
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
HTSUS 8536.69.8000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Application: Wire to Wire
Brand: TE Connectivity
Color: Black
Contact Gender: Without Pin Contacts
Factory Pack Quantity: Factory Pack Quantity: 800
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Pitch: 5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 6 mm
Series: Junior Power Timer
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Timer
Colour Black
Gender Male
Housing Material PBT
Number of Contacts 16
Type Automotive connector housing
Width 45.8mm
Вес, г 12.1

Техническая документация