TB62212FNG,C8,EL

TB62212FNG,C8,EL
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6-8 недель
900 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007068872
Бренд: Toshiba

Описание

Stepping Motor Driver ICs Toshiba Stepping Motor Driver ICs overcome common application challenges by employing Active Gain Control (AGC) and Advanced Dynamic Mixed Decay (ADMD). Stepping motor drivers are widely used for precise position control. However, stepper motors often demand high current operations to maximize the speed and prevent stalling or fast current decay in the PWM off period. This can cause noise and vibration issues. Designers are seeking optimized control solutions. AGC and ADMD address these issues and are implemented in most of Toshiba"s stepper motor controller products.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 1000
Load Voltage Rating: 10 V to 38 V
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Frequency: 100 kHz
Operating Supply Current: 8 mA
Operating Supply Voltage: 5 V
Output Current: 2 A
Output Voltage: 40 V
Package/Case: HTSSOP-48
Pd - Power Dissipation: 3.2 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.