SAM9X60T-V/DWB

SAM9X60T-V/DWB
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 25 шт.1 800 руб.
от 100 шт.1 510 руб.
от 1500 шт.1 506.59 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8007070891

Описание

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio, and are ideal for use in applications that have outgrown the capabilities of a MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, and QSPI and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. All of Microchip Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community providing access to a plethora of qualified software engineers who can assist with projects.

Технические параметры

Brand: Microchip Technology
Core: ARM926EJ-S
Data Bus Width: 32 bit/16 bit
Data RAM Size: 68 kB
Data ROM Size: 160 kB
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: CAN, Ethernet, I2S, ISI, PWM, QSPI, SDIO, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Microchip
Maximum Clock Frequency: 600 MHz
Maximum Operating Temperature: +105 V
Memory Type: DDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 112 I/O
Operating Supply Voltage: 1.02 V to 1.21 V
Package / Case: TFBGA-228
Packaging: Reel, Cut Tape
Processor Series: SAM9X60
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: SAM9X60
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 14630 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем