ATL432AIDBZR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
130 руб.
от 25 шт. —
108 руб.
от 100 шт. —
83.11 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
ATL43x Adjustable Precision Shunt Regulators
Texas Instruments ATL43x Adjustable Precision Shunt Regulators are three-terminal adjustable shunt regulators. They have a specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic. This makes these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. The ATL43x is offered in two grades, with initial tolerances (at 25°C) of 0.5%, 1%, for the B and A grade, respectively.
Texas Instruments ATL43x Adjustable Precision Shunt Regulators are three-terminal adjustable shunt regulators. They have a specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic. This makes these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. The ATL43x is offered in two grades, with initial tolerances (at 25°C) of 0.5%, 1%, for the B and A grade, respectively.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 36 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 2.5 V to 36 V |
Package / Case: | SOT-23-3 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | ATL432A |
Shunt Current - Max: | 100 mA |
Shunt Current - Min: | 35 uA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 92 PPM/C |
Case | SOT23 |
Kind of package | reel, tape |
Manufacturer | TEXAS INSTRUMENTS |
Maximum output current | 0.1A |
Mounting | SMD |
Operating temperature | -40…85°C |
Operating voltage | 2.5…36V |
Reference voltage | 2.5V |
Tolerance | ±1% |
Type of integrated circuit | voltage reference source |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем