LTC6990CS6#TRMPBF, Silicon Oscillators TimerBlox: V Controlled Silicon Osc

LTC6990CS6#TRMPBF, Silicon Oscillators TimerBlox: V Controlled Silicon Osc
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 10 шт.920 руб.
от 100 шт.766 руб.
от 250 шт.693.12 руб.
1 шт. на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
Номенклатурный номер: 8007080311
Артикул: LTC6990CS6#TRMPBF
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Silicon Oscillators
Silicon Oscillator - 0.000488MHz to 2MHz CMOS/Squarewave 6-Pin TSOT-23 T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manual Reset No
Maximum Cycle to Cycle Jitter 0.38%(Typ)
Maximum Frequency Accuracy ±3.2%
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 70
Maximum Supply Current (mA) 0.283
Maximum Symmetry (%) 53
Minimum Operating Supply Voltage (V) 2.25
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Outputs 1
Output Level CMOS|Squarewave
Output Signal Type Single-Ended
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Frequency Range (MHz) 0.000488 to 2
Standard Package Name SOT
Supplier Package TSOT-23
Supplier Temperature Grade Commercial
Type Silicon Oscillator
Typical Frequency Line Regulation 0.23%/V
Typical Frequency Temperature Coefficient ±0.005%/°C
Typical Operating Supply Voltage (V) 2.5|3.3|5
User Programming Method Resistor

Техническая документация