9-1734774-5

9-1734774-5
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 2 шт.840 руб.
от 4 шт.767 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007088621
Бренд: TE Connectivity

Описание

Электроэлемент
PCI EXP 2.3L 98 POS BLK 30u Connector System: Cable-to-Board Number of Positions: 98 PCI Generation: II Centerline (Pitch): 1 mm Centerline (Pitch): .039 in Cable-to-Board 98 II 1 mm I Pci & Pci Express Connector I Part Number: 9-1734774-5 I Internal Number: 9-1734774-5 I LADD Distribution

Технические параметры

Card Thickness 0.062"(1.57mm)
Card Type PCI Express™
Category Connectors, Interconnects
Color Black
Contact Finish Gold
Contact Finish Thickness 30µin(0.76µm)
Contact Material Phosphor Bronze-Tin Plated
Contact Type Cantilever
Family Card Edge Connectors-Edgeboard Connectors
Features Board Guide, Locking Ramp
Gender Female
Material - Insulation Polyamide(PA9T)
Mounting Type Through Hole
Number of Positions 98
Number of Rows 2
Other Names A109484
Packaging Tray
PCN Design/Specification 1734774 Drawing 08/Dec/2014
Pitch 0.039"(1.00mm)
Read Out Dual
Related Products 3M12024-ND-CABLE ASSY PCIE X8 250MM TWINAX3M12029-ND-CABLE ASSY PCIE X8 500MM TWINAX3M15386-ND-CBLE JUMPER PCIE X8 250MM TWINAX
Standard Package 40
Termination Solder, Staggered
Base Product Number 1734774 ->
ECCN EAR99
HTSUS 8536.69.4040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tray
RoHS Status RoHS Compliant
Вес, г 8.71

Техническая документация

Datasheet
pdf, 374 КБ