SBR10M100P5Q-13, Schottky Diodes & Rectifiers SBR Diode

Фото 1/2 SBR10M100P5Q-13, Schottky Diodes & Rectifiers SBR Diode
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.180 руб.
от 100 шт.110 руб.
от 500 шт.88.50 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007093060
Артикул: SBR10M100P5Q-13
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Super Barrier Rectifiers
Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while being qualified to AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 220 A
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Series: SBR10M100P5Q
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 780 mV
Vr - Reverse Voltage: 100 V
Vrrm - Repetitive Reverse Voltage: 100 V
Mounting Type Surface Mount
Package Type PDI-5
Peak Average Forward Current 220A
Peak Reverse Repetitive Voltage 100V
Pin Count 3
Вес, г 0.09

Техническая документация

Datasheet
pdf, 431 КБ
Datasheet
pdf, 492 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов