AD8418AWHRZ, Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 570 руб.
от 10 шт. —
1 150 руб.
от 98 шт. —
943 руб.
от 294 шт. —
772.48 руб.
Добавить в корзину 1 шт.
на сумму 1 570 руб.
Описание
Semiconductors\Amplifier ICs\Current Sense Amplifiers
AD8418A Current Sense AmplifiersAnalog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the 40°C to +125°C operating temperature range.
Технические параметры
3 dB Bandwidth: | 250 kHz |
Amplifier Type: | Current Sense Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Description/Function: | Bidirectional zero drift current sense amplifier |
Development Kit: | AD8418AR-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | 0.2% |
Gain V/V: | 20 V/V |
GBP - Gain Bandwidth Product: | 250 kHz |
Ib - Input Bias Current: | 130 uA |
Input Type: | Common Mode |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4.1 mA |
Output Type: | Buffered |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Series: | AD8418A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | -2 V to+70 V |
Vos - Input Offset Voltage: | 200 uV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Bias Current (uA) | 130(Typ)@5V@-40C to 150C |
Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
Maximum Operating Supply Voltage (V) | ±2.75|5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 26.02(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 86(Typ) |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 3|5 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем
Похожие товары