MAX14753EUE+
![MAX14753EUE+](https://static.chipdip.ru/lib/132/DOC043132588.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 470 руб.
1 шт.
на сумму 2 470 руб.
Плати частями
от 619 руб. × 4 платежа
от 619 руб. × 4 платежа
Описание
Электроэлемент
ANALOGUE MUX, DUAL, 4:1, TSSOP-16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:130ohm; Supply Voltage Range:20V to 72V, ± 10V to ± 36V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2x4 |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
On-State Resistance | 130 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 20 V ~ 72 V, ±10 V ~ 36 V |
Voltage Supply Source | Single, Dual Supply |
Bandwidth: | 20 MHz |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 2x4:1 |
Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-36 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-10 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 65 dB |
Off Time - Max: | 2 us |
On Resistance - Max: | 60 Ohms |
On Time - Max: | 25 us |
Operating Supply Voltage: | 20 V to 72 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX14753 |
Pd - Power Dissipation: | 890 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 10000 ns |
Subcategory: | Switch ICs |
Supply Current - Max: | 600 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 72 V |
Supply Voltage - Min: | 20 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем