MCP6L01T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
96 руб.
от 100 шт. —
77.38 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, SINGLE, 1.8V, 1MHZ, 5SOT-23; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/Вµs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40В°C; Ope
Технические параметры
Common Mode Rejection Ratio | 78(TYP)(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.002(nA) |
Input Offset Voltage | 5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 83(TYP)(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.6(V/us) |
Supply Current | 0.8@±15V(mA) |
Technology | CMOS |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 105(dB) |
Amplifier Type | General Purpose |
GBP - Gain Bandwidth Product | 1MHz |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 1 |
Output Type | Rail-to-Rail |
SR - Slew Rate | 0.6 V/us |
Supply Voltage - Max | 6V |
Supply Voltage - Min | 1.8V |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 78 dB |
en - Input Voltage Noise Density: | 24 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 2 pA |
In - Input Noise Current Density: | 0.004 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 85 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 83 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 105 dB |
Vos - Input Offset Voltage: | 5 mV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 24nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 105 dB |
Width | 1.8mm |
Вес, г | 0.052 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем