PRM48AF480T400A00, Switching Voltage Regulators PRM 48 V 400W

PRM48AF480T400A00, Switching Voltage Regulators PRM 48 V 400W
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 500 руб.
от 10 шт.22 480 руб.
от 25 шт.20 900 руб.
1 шт. на сумму 32 500 руб.
Плати частями
от 8 125 руб. × 4 платежа
Номенклатурный номер: 8007102797
Артикул: PRM48AF480T400A00
Бренд: Vicor

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 40
Input Voltage: 48 V
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 1 Output
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Isolated
Series: PRM
Subcategory: PMIC-Power Management ICs
Tradename: VI Chip
Вес, г 15

Техническая документация

Datasheet
pdf, 4112 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.