SSR10H-10170, Common Mode Chokes / Filters 250VAC 17mH 1A 11.5mm DCR=480mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
370 руб.
от 120 шт. —
301 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Технические параметры
DC Resistance | 0.48Ω |
Inductance | 17 mH |
Maximum Current | 1 A |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature Range | -25°C →+120°C |
Series | SSR10H |
Termination Style | Solder Pad |
Test Frequency | 10 kHz |