STM32F205ZET6, ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB
![Фото 1/2 STM32F205ZET6, ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB](https://static.chipdip.ru/lib/492/DOC006492972.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC004168765.jpg)
589 шт., срок 6-8 недель
2 460 руб.
от 10 шт. —
2 150 руб.
от 25 шт. —
1 930 руб.
от 100 шт. —
1 702.74 руб.
Добавить в корзину 1 шт.
на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
от 615 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUsSTMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Interface Type: | CAN, I2C, SPI, USART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 114 I/O |
Number of Timers/Counters: | 17 Timer |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | STM32F205ZE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
RoHS Compliant | Yes |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Triple |
Number of DACs | Dual |
Number of I/Os | 114 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 132KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 2 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
Вес, г | 1.29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.