24AA02E48T-I/SN, EEPROM 2K, 256x8 1.8V Serial EE

Фото 1/2 24AA02E48T-I/SN, EEPROM 2K, 256x8 1.8V Serial EE
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 25 шт.79 руб.
от 100 шт.76 руб.
от 3300 шт.62.91 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007104135
Артикул: 24AA02E48T-I/SN

Описание

Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R

Технические параметры

Automotive No
Chip Density (bit) 2K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-I2C
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Organization 256x8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Data Retention 200yr
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 900ns
Memory Size 2kbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 256
Organisation 256x8 bit
Package Type SOIC
Programming Voltage 1.7 → 5.5V
Access Time 3500 ns
Brand Microchip Technology
Factory Pack Quantity 3300
Manufacturer Microchip
Maximum Clock Frequency 400 kHz
Maximum Operating Current 3 mA, 1 mA
Mounting Style SMD/SMT
Operating Current 0.1 mA, 0.05 mA
Operating Supply Voltage 1.7 V to 5.5 V
Package / Case SOIC-Narrow-8
Product Category EEPROM
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Вес, г 0.1

Техническая документация

Datasheet
pdf, 293 КБ
Datasheet
pdf, 377 КБ
Datasheet
pdf, 410 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем