ALS80A471DB450, Aluminum Electrolytic Capacitors - Screw Terminal 450V 470uF 20% 6000Hrs

ALS80A471DB450, Aluminum Electrolytic Capacitors - Screw Terminal 450V 470uF 20% 6000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
4 170 руб.
от 10 шт.3 670 руб.
от 25 шт.3 340 руб.
от 50 шт.2 761.32 руб.
1 шт. на сумму 4 170 руб.
Плати частями
от 1 044 руб. × 4 платежа
Номенклатурный номер: 8007104723
Артикул: ALS80A471DB450
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
ALS80/81 Screw-Terminal High CV Capacitors
KEMET Electronics ALS80/81 Screw-Terminal High CV Capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series but also operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The extended temperature range of KEMET ALS80/81 Screw-Terminal High CV Capacitors allows increased ripple currents at lower temperatures. These capacitors are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).

Технические параметры

Номинальная емкость 470
Единица измерения мкф
Brand: KEMET
Capacitance: 470 uF
Diameter: 36 mm
ESR: 328 mOhms
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 12.8 mm
Leakage Current: 634.5 uA
Life: 6000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A381FD471M450A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.8 A
Series: ALS80
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 450 VDC

Техническая документация

Datasheet
pdf, 626 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»