R474W410050A1K V057, Safety Capacitors 440VAC 1uF 10% LS=37.5mm AEC-Q200
![R474W410050A1K V057, Safety Capacitors 440VAC 1uF 10% LS=37.5mm AEC-Q200](https://static.chipdip.ru/lib/606/DOC004606755.jpg)
см. техническую документацию
от 380 руб. × 4 платежа
Описание
R47 series class X1, 440VAC, 110°C (automotive grade) metallized polypropylene film EMI suppression capacitors. R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. Automotive grade devices meet the demanding automotive electronics council's AEC-Q200 qualification requirements. It is suitable for use as an electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Intended for use in situations where exposure to a shock in the event of capacitor failure is not possible. X1 classified capacitors are for use only in a permanently connected apparatus with a connection to mains which cannot be loosened without the use of a tool.
• ENEC, UL, cUL approved
• Class X1 (IEC 60384-14), THB grade IB
• Climatic category: 40/110/56, IEC 60068-1
• 100% screening factory test at 2700VDC/1700VAC
• Self healing properties
• Automotive (AEC-Q200) grade qualified
Технические параметры
Единица измерения | мкф |
Номинальная емкость | 1 |
Влажность | GRADE II(Test Condition A) |
Допуск Емкости | ±10% |
Емкость | 1мкФ |
Значение dv/dt | 150В/мкс |
Квалификация | AEC-Q200 |
Класс Подавления Помех | X1 |
Корпус Конденсатора / Пакет | Радиальная коробка-2 выводов |
Линейка Продукции | R47 Series |
Максимальная Рабочая Температура | 110°C |
Минимальная Рабочая Температура | -40°C |
Монтаж Конденсатора | Сквозное Отверстие |
Номинальное Напряжение X | 440В AC |
Тип диэлектрика | Metallized PP |
Шаг Выводов | 37.5мм |