MK15-C-2, Proximity Sensors 1 Form A Surface Mount
2410 шт., срок 4-7 недель
300 руб.
от 100 шт. —
230 руб.
от 500 шт. —
200 руб.
от 1000 шт. —
172.73 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Proximity Sensors
REED SENSOR; Sensing Range Max:20mm; Sensor Mounting:-; Operating Temperature Min:-40В°C; Operating Temperature Max:130В°C; Supply Current:500mA; Product Range:MK15 Series; SVHC:No SVHC (15-Jan-2018); Breakdown Voltage Vbr:200VDC; Contact Configuration:SPST-NO; Contact Current AC Max:500mA; Contact Current DC Max:500mA; Contact Resistance:150mohm; DC Power:10VA; External Depth:2.5mm; External Length / Height:2.5mm; External Width:16mm; Off Switching Time:0.1 ms; On Switching Time:0.6 ms; Operating Temperature Range:-40В°C to +130В°C; Pull in Range Max:20mm; Pull in Range Min:15mm; Sensing Distance Max:20mm; Sensing Distance Min:15mm; Sensing Range:15mm to 20mm; Switching Current AC Max:0.5A; Switching Current DC Max:0.5A; Switching Voltage:200V; Switching Voltage AC / DC Max:200VDC; Termination Type:Surface Mount Device
Технические параметры
Capacitance | 0.3pF |
Circuit | SPST-NO |
Current - Carry | 1A(AC/DC) |
Current - Switching | 500mA(AC/DC) |
Height Above Board | 0.102"(2.60mm) |
Length - Overall | 0.768"(19.50mm) |
Manufacturer | Standex-Meder Electronics |
Mounting Type | Surface Mount |
Operate Range | 15 ~ 20AT |
Operate Time | 0.5ms |
Operating Temperature | -40В°C ~ 130В°C |
Packaging | Cut Tape(CT) |
Part Status | Discontinued at Digi-Key |
Power - Rated | 10W |
Release Time | 0.05ms |
Series | MK15 |
Size - Body | 0.630" L x 0.098" W x 0.098" H(16.00mm x 2.50mm x 2.50mm) |
Standard Package | 1 |
Termination Style | Gull Wing |
Type | Molded Body |
Voltage - Switching AC | 180V |
Voltage - Switching DC | 180V |
Техническая документация
Документация
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.