LT8637JV#WPBF, Switching Voltage Regulators 42V,6A Synchronouse Step down Silent Swi

LT8637JV#WPBF, Switching Voltage Regulators 42V,6A Synchronouse Step down Silent Swi
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 10 шт.2 540 руб.
от 25 шт.2 010 руб.
от 100 шт.1 771.79 руб.
1 шт. на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
Номенклатурный номер: 8007111195
Артикул: LT8637JV#WPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LT8636x/LT8637x Synch Step-Down Regulators

Analog Devices Inc. LT8636x/LT8637x Synch Step-Down Regulators feature Silent Switcher® architecture designed to minimize electromagnetic interference (EMI) emissions. This allows the step-down regulators to deliver high efficiency at high switching frequencies. Output voltage on step-down regulators are lower than their input voltage. The Step-Down Regulators also feature peak current mode control with a 30ns minimum on-time allows high step-down ratios even at high switching frequencies. LT8636 also has an ultralow 2.5µA quiescent current. The LT8637has external compensation to enable current sharing and fast transient response at high switching frequencies. A CLKOUT pin enables synchronizing other regulators tothe LT8636/LT8637.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Input Voltage, Max: 42 V
Input Voltage, Min: 3.4 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5 A, 7 A
Output Voltage: 42 V
Package / Case: LQFN-20
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 19 uA, 230 uA
Series: LT8637
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 210 kHz to 1.95 MHz
Topology: Buck
Type: Synchronous Step-Down Regulator

Техническая документация

Datasheet
pdf, 3626 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем