EVAL-ADUCM410QSP1Z, Development Boards & Kits - ARM WLCSP Evaluation Board

EVAL-ADUCM410QSP1Z, Development Boards & Kits - ARM WLCSP Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
62 560 руб.
1 шт. на сумму 62 560 руб.
Плати частями
от 15 640 руб. × 4 платежа
Номенклатурный номер: 8007111829
Артикул: EVAL-ADUCM410QSP1Z
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
EVAL-ADUCM410QSP1Z Evaluation Board

Analog Devices Inc. EVAL-ADUCM410QSP1Z Evaluation Board is designed to evaluate the features of the ADUCM410 high-precision analog microcontroller. The ADUCM410 development system includes 16 external AINx channels, Voltage-output DACs (VDACs), and four Programmable Gain Amplifiers (PGAs). This development system also features a measurement of the PGA current channels and various shared functions with the General-Purpose Input/Outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale. The EVAL-ADUCM410QSP1Z board uses a low noise, Low Dropout (LDO) linear regulator to power up the device. Typical applications include optical networking, industrial control, automation, and instrumentation systems.

Технические параметры

Brand: Analog Devices
Core: ARM Cortex M33
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V, 9 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADUCM410

Техническая документация

Datasheet
pdf, 1320 КБ