ISO7720DW

ISO7720DW
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2 шт.630 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007112745
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125

Технические параметры

Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 2000
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 5 kVrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 1.2 mA, 11.6 mA
Package / Case SOIC-16
Packaging Reel
Pd - Power Dissipation 100 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 11 ns
Pulse Width Distortion 500 ps
Reverse Channels 0 Channel
RoHS Details
Series ISO7720
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type High Speed Digital Isolator
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 40
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 11.6 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 100 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 0 Channel
Series: ISO7720
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: High Speed

Техническая документация

Datasheet
pdf, 2870 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»