ABM10-27.000MHZ-D30-T3
![ABM10-27.000MHZ-D30-T3](https://static.chipdip.ru/lib/229/DOC013229192.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
340 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Технические параметры
3D Model | ABM10.pdfABM10.stp |
Category | Crystals and Oscillators |
ESR (Equivalent Series Resistance) | 100 Ohm |
Family | Crystals |
Frequency | 27MHz |
Frequency Stability | ±30ppm |
Frequency Tolerance | ±20ppm |
Height | 0.028"(0.70mm) |
Load Capacitance | 10pF |
Mounting Type | Surface Mount |
Online Catalog | ABM10 Series |
Operating Mode | Fundamental |
Operating Temperature | -40°C ~ 85°C |
Other Names | 535-10934-1 |
Package / Case | 4-SMD, No Lead(DFN, LCC) |
Packaging | Cut Tape(CT) |
RoHS Information | RoHS2/REACH Compliance |
Series | ABM10 |
Size / Dimension | 0.098" L x 0.079" W(2.50mm x 2.00mm) |
Standard Package | 1 |
Type | MHz Crystal |
Brand: | ABRACON |
Drive Level: | 10 uW |
ESR: | 100 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Frequency Stability: | 30 PPM |
Frequency: | 27 MHz |
Load Capacitance: | 10 pF |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | 2.5 mm x 2 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | ABM10 |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 20 PPM |
Type: | Quartz Crystal |