HIH6031-021-001

HIH6031-021-001
Изображения служат только для ознакомления,
см. техническую документацию
5 480 руб.
от 2 шт.5 240 руб.
1 шт. на сумму 5 480 руб.
Плати частями
от 1 370 руб. × 4 платежа
Номенклатурный номер: 8007116487

Описание

Электроэлемент
HUMIDITY/TEMP SENSOR, DIGITAL, I2C, SOIC; Humidity Range:0% to 100% Relative Humidity; Humidity Accuracy:В± 4.5% RH; Temperature Accuracy:В± 0.5В°C; RH Response Time:6s; Temperature Response Time:30s; Sensor Interface Type:I2C

Технические параметры

Brand Honeywell
Factory Pack Quantity 400
Manufacturer Honeywell
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 650 uA
Output Type Digital
Package / Case SOIC-8
Product Board Mount
Product Category Board Mount Humidity Sensors
RH Accuracy 4.5%
RH Range 0%to 100%
Series HIH6000
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.3 VDC
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Honeywell
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 650 uA
Output Type: Digital
Package / Case: SOIC-8
Packaging: Ammo Pack
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-4.5%
RH Range: 0%to 100%
Series: HIH6000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: HumidIcon
Вес, г 0.097

Техническая документация

Datasheet
pdf, 1125 КБ
Документация
pdf, 1123 КБ