AD9516-2BCPZ
![AD9516-2BCPZ](https://static.chipdip.ru/lib/998/DOC009998274.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 680 руб.
от 2 шт. —
2 540 руб.
1 шт.
на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
от 670 руб. × 4 платежа
Описание
Электроэлемент
1AD9516 is used throughout to refer to all the members of the AD9516 family. However, when AD9516-2 is used, it is referring to that specific member of the AD9516 family.
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Clock Generators, PLLs, Frequency Synthesizers |
Frequency-Max | 2.33GHz |
Number of Outputs | 14 |
Operating Temperature | -40°C ~ 85°C |
Output | CMOS, LVDS, LVPECL |
Package / Case | 64-LFCSP |
Packaging | Tape & Reel(TR) |
Standard Package | 750 |
Type | Clock Generator |
Voltage - Supply | 3.135 V ~ 3.465 V |
Base Product Number | AD9516 -> |
Differential - Input:Output | Yes/Yes |
Divider/Multiplier | Yes/No |
ECCN | EAR99 |
Frequency - Max | 2.95GHz |
HTSUS | 8542.39.0001 |
Input | Clock |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Package | Tray |
PLL | Yes |
Ratio - Input:Output | 1:14 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 64-LFCSP-VQ (9x9) |
Video File | PLL Frequency Planning for Spurious Signal Elimina |
Brand: | Analog Devices |
Development Kit: | AD9516-2/PCBZ |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 2335 MHz |
Maximum Input Frequency: | 2400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 14 Output |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVPECL |
Package / Case: | LFCSP-64 |
Packaging: | Tray |
Product Category: | Clock Generators & Support Products |
Product Type: | Clock Generators |
Series: | AD9516-2 |
Subcategory: | Clock & Timer ICs |
Type: | Clock Generators |
Вес, г | 33.29 |
Техническая документация
Datasheet
pdf, 1198 КБ
Datasheet AD9516-2BCPZ
pdf, 1338 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем