AD7840JPZ
![Фото 1/2 AD7840JPZ](https://static.chipdip.ru/lib/593/DOC004593989.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/213/DOC027213234.jpg)
16 090 руб.
от 2 шт. —
15 330 руб.
Добавить в корзину 1 шт.
на сумму 16 090 руб.
Плати частями
от 4 024 руб. × 4 платежа
от 4 024 руб. × 4 платежа
Описание
Электроэлемент
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial, Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage |
Online Catalog | 14 Bit |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 28-LCC(J-Lead) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 400k |
Settling Time | 2.5µs |
Standard Package | 1 |
Supplier Device Package | 28-PLCC(11.51x11.51) |
Voltage Supply Source | Dual |
Architecture | R-2R |
Base Product Number | AD7840 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±2 (Max), В±0.9 (Max) |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Number of D/A Converters | 1 |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±5V |
Analog Supply Voltage: | +/-5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | +/-5 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 39 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | Parallel, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 14 mA |
Output Type: | Voltage |
Package / Case: | PLCC-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 450 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 2.85 V |
Resolution: | 14 bit |
Series: | AD7840 |
Settling Time: | 4 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем