3296X-1-200LF
![Фото 1/6 3296X-1-200LF](https://static.chipdip.ru/lib/166/DOC004166677.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/291/DOC005291468.jpg)
![](https://static.chipdip.ru/lib/026/DOC023026513.jpg)
![](https://static.chipdip.ru/lib/690/DOC009690840.jpg)
![](https://static.chipdip.ru/lib/087/DOC012087419.jpg)
![](https://static.chipdip.ru/lib/936/DOC017936198.jpg)
450 руб.
от 2 шт. —
350 руб.
от 5 шт. —
266 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TRIMMER, POT, 20R, 25TURN, TH, Track Resistance:20ohm, Power Rating:500mW, Resistance Tolerance: 10%, Product Range:Trimpot 3296 Series, No. of Turns:25Turns, Potentiometer Mounting:Through Hole, Temperature Coefficient: 100ppm/ C , RoHS Compliant: Yes
Технические параметры
Track Resistance | 20ohm; Power Rating |
Номин.сопротивление, Ом | 20 |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 9000 |
EU RoHS | Compliant with Exemption |
HTS | 8533.40.80.70 |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Number of Elements | 1 |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Side |
Product Depth (mm) | 4.83 |
Product Height (mm) | 10.03 |
Product Length (mm) | 11.05 |
Product Weight (g) | 0.85 |
Shaft Diameter (mm) | 2.19 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Pin |
Type | Trimmer |
Maximum Operating Temperature | +150°C |
Maximum Resistance | 20Ω |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Side Adjust |
Shaft Diameter | 2.19 mm |
Temperature Coefficient | ±100ppm/°C |
Adjustment: | Side Cross |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Packaging: | Tube |
Product Category: | Trimmer Resistors-Through Hole |
Product Type: | Trimmer Resistors |
Product: | Multiturn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | PC Pin |
Tradename: | Trimpot |
Type: | 0.375 in Square Trimpot Trimmer Resistor |
Вес, г | 2 |