AISC-0603F-100J-T
![Фото 1/2 AISC-0603F-100J-T](https://static.chipdip.ru/lib/716/DOC044716522.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC044006484.jpg)
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
91 руб.
от 25 шт. —
76 руб.
от 50 шт. —
68.76 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Inductors, Coils, Chokes\Fixed Inductors
10ВµH Unshielded Wirewound Inductor 100mA 5Ohm Max 0603 (1608 Metric)
Технические параметры
Current Rating (Amps) | 100mA |
DC Resistance (DCR) | 5Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 30MHz |
Height - Seated (Max) | 0.047"" (1.20mm) |
HTSUS | 8504.50.8000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 2.5MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | AISC-0603F -> |
Shielding | Unshielded |
Size / Dimension | 0.063"" L x 0.039"" W (1.60mm x 1.00mm) |
Supplier Device Package | 0603 (1608 Metric) |
Tolerance | В±5% |
Type | Wirewound |
Video File | Abracon: Who We Are Today |
Brand: | ABRACON |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 3000 |
Inductance: | 10 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 100 mA |
Maximum DC Resistance: | 5 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | RF Inductors |
Self Resonant Frequency: | 30 MHz |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 2.5 MHz |
Tolerance: | 5% |
Type: | Ferrite Wirewound Inductor |
Case Code (Imperial) | 0603 |
Case Code (Metric) | 1608 |
Case/Package | 0603 |
Composition | Wirewound |
Core Material | Ferrite |
Current Rating | 100 mA |
Max Operating Temperature | 85 °C |
Min Operating Temperature | -40 °C |
Mount | Surface Mount |
Packaging | Tape & Reel(TR) |
RMS Current (Irms) | 100 mA |
Self Resonant Frequency | 30 MHz |
Series Resistance | 5 Ω |
Test Frequency | 2.5 MHz |