ES3BB-13-F, Rectifiers 100V 3A
![Фото 1/3 ES3BB-13-F, Rectifiers 100V 3A](https://static.chipdip.ru/lib/166/DOC004166065.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/541/DOC007541658.jpg)
![](https://static.chipdip.ru/lib/790/DOC012790899.jpg)
140 руб.
от 10 шт. —
120 руб.
от 100 шт. —
74 руб.
от 500 шт. —
54.25 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Diode Standard 100V 3A Surface Mount SMB
Технические параметры
Base Product Number | ES3B -> |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 3A |
Current - Reverse Leakage @ Vr | 10ВµA @ 100V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Affected |
Reverse Recovery Time (trr) | 25ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 3A |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 3 A |
Ir - Reverse Current | 10 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 100 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Packaging | Cut Tape or Reel |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 25 ns |
Series | ES3BB |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Type | Fast Recovery Rectifiers |
Vf - Forward Voltage | 900 mV |
Vr - Reverse Voltage | 100 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 3 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.9 |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Recovery Time (ns) | 25 |
Peak Reverse Repetitive Voltage (V) | 100 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Forward Voltage (Vf@If) | 900mV@3A |
Rectified Current | 3A |
Reverse Leakage Current | 10uA@100V |
Reverse Voltage (Vr) | 100V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 479 КБ
Datasheet
pdf, 118 КБ
Datasheet
pdf, 116 КБ
Datasheet
pdf, 447 КБ
Datasheet
pdf, 447 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов