AZ2117H-ADJTRG1, LDO Regulator 1.5A 4-Pin(3+Tab) SOT-223 T/R

Фото 1/2 AZ2117H-ADJTRG1, LDO Regulator 1.5A 4-Pin(3+Tab) SOT-223 T/R
Изображения служат только для ознакомления,
см. техническую документацию
16 руб.
Кратность заказа 4000 шт.
4000 шт. на сумму 64 000 руб.
Плати частями
от 16 000 руб. × 4 платежа
Номенклатурный номер: 8007122442
Артикул: AZ2117H-ADJTRG1
Бренд: DIODES INC.

Описание

Power Management\Regulators and Controllers\Linear Regulators
LDO Regulator 1.5A 4-Pin(3+Tab) SOT-223 T/R

Технические параметры

Accuracy (%) ±1
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 125°C/W
Junction to Case 100°C/W
Line Regulation 0.04%/V
Load Regulation 0.6%/A
Maximum Dropout Voltage @ Current (V) 1.5@1A
Maximum Input Voltage (V) 15
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1.5
Maximum Quiescent Current (mA) 1
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Output Type Adjustable
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 4
PPAP No
Reference Voltage (V) 1.262
Special Features Thermal Protection
Supplier Package SOT-223
Tab Tab
Type LDO
Brand: Diodes Incorporated
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.3 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 15 V
Input Voltage, Min: 3 V
Line Regulation: 0.001%/V
Load Regulation: 0.2%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Adjustable
Output Voltage: Adjustable
Package / Case: SOT-223-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 350 uA
Reference Voltage: 1.25 V
Subcategory: PMIC-Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем