BZX84C18-7-F, Zener Diodes 300mW 18V Zener AEC-Q101 Qualified

Фото 1/3 BZX84C18-7-F, Zener Diodes 300mW 18V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
от 10 шт.31 руб.
от 100 шт.14 руб.
от 1000 шт.8.72 руб.
1 шт. на сумму 46 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007149588
Артикул: BZX84C18-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Описание Диод: стабилитрон, 0,35Вт, 18В, SMD, бобина, лента, SOT23 Характеристики
Категория Диод
Тип стабилитрон
Монтаж SMD
Мощность, Вт 0.35
Корпус SOT23

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Pd - Power Dissipation: 350 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZX84C18
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 16 mV/C
Voltage Tolerance: 6.41%
Vz - Zener Voltage: 18 V
Zener Current: 0.1 uA
Zz - Zener Impedance: 45 Ohms
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Configuration Single
Nominal Zener Voltage (V) 18
Zener Voltage Tolerance 6.41%
Maximum Forward Voltage (V) 0.9
Test Current (mA) 5
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 45
Maximum Power Dissipation @ 25C (mW) 350
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Typical Voltage Temperature Coefficient 14.2mV/°C
Packaging Tape and Reel
Automotive Yes
AEC Qualified Number AEC-Q101
Pin Count 3
Supplier Package SOT-23
Standard Package Name SOT-23
Military No
Mounting Surface Mount
Package Height 0.98
Package Length 2.9
Package Width 1.3
PCB changed 3
Lead Shape Gull-wing
Base Product Number BZX84C18 ->
Current - Reverse Leakage @ Vr 100nA @ 12.6V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 45 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOT-23-3
Tolerance В±6%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 18V
Ir - Reverse Current 100nA @ 12.6V
Pd - Power Dissipation 350mW
Vz - Zener Voltage 18V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов