T4111001031-000
![Фото 1/5 T4111001031-000](https://static.chipdip.ru/lib/501/DOC044501732.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/219/DOC005219268.jpg)
![](https://static.chipdip.ru/lib/517/DOC021517883.jpg)
![](https://static.chipdip.ru/lib/517/DOC021517887.jpg)
![](https://static.chipdip.ru/lib/517/DOC021517891.jpg)
2 970 руб.
от 2 шт. —
2 780 руб.
1 шт.
на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
от 744 руб. × 4 платежа
Описание
Электроэлемент
Описание Вилка, M12, PIN: 3, "папа", код A-DeviceNet / CANopen, на провод Характеристики Категория | Разъем |
Технические параметры
Accessory Color | Black |
Assembly Type | Electrical Connector |
Circuit Application | Signal |
Circular Connector Contact Type | Pin |
Circular Connector Insulation Material Type | Polyamide 66 GF25 |
Circular Connector Shell Size | 20 |
Circular Connector Type | Plug |
Connector & Contact Terminates To | Wire & Cable |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 4 A |
Contacts Preloaded | Yes |
Durability Rating | 100 Cycles |
Environmental Protection | IP67 |
Environmental Protection Type | Elastomer Sealed |
Factory Installed Backshell | No |
Feedthrough Type | Yes |
Field Serviceable | Yes |
IP Dust Sealing Level | 6 |
IP Water Sealing Level | IP67 |
Keying | A |
Keying & Polarized Position Locations | A |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention Type | Threaded Coupling |
Number of Positions | 2 |
Number of Power Positions | 0 |
Number of Signal Positions | 2 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 250 VAC |
O-Ring Material | Silicone |
Packaging Quantity | 1 |
Peripheral Seal Material | Silicone |
Polarization Code | A |
Prewired | No |
Product Type | Connector |
Reverse Gender | No |
Sealable | Yes |
Shell Base Material | PBT |
Shell Type | Plastic |
Shielded | No |
Wire Size | 0.82-0.2 mm² |
Body Orientation | Straight |
Connector Size | M12 |
Contact Gender | Male |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 4.0A |
Housing Material | Nylon |
IP Rating | IP67, IP68 |
Mating Type | Threaded |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Type | Cable Mount |
Number of Contacts | 3 |
Plug/Socket | Plug |
Pole Format | 3P |
Series | T411 |
Shell Size | 20 |
Termination Method | Screw |
Voltage Rating | 250 V |
Вес, г | 22.9 |