5-146282-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 2 шт. —
160 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
02 MODII HDR SRST B/A .100CL Number of Positions: 2 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Multiple Configuration PCB Header & Receptacle I 2 2.54 mm .1" Printed Circuit Board I Part Number: 5-146282-2 I Internal Number: 5-146282-2 I LADD Distribution
Технические параметры
Approved Standards | CSA LR7189, (UL E28476) |
Board-to-Board Configuration | Parallel |
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Load Condition | Fully Loaded |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Thickness | 2.54-5.08 µm |
Contact Shape & Form | Square |
Contact Type | Pin |
Contact Underplating Material | Nickel |
Header Type | Breakaway |
Housing Color | Black |
Housing Material | LCP(Liquid Crystal Polymer), (LCP-GF(Liquid Crystal Polymer)) |
Housing Temperature Rating | High |
Mating Alignment | Without |
Mating Square Post Dimension | 0.64 mm |
Number of Positions | 2 |
Number of Rows | 1 |
Operating Temperature Range | -65-105 °C |
Packaging Method | Carton |
Packaging Quantity | 500 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
PCB Thickness (Recommended) | 1.6 mm |
Sealable | No |
Square Termination Post & Tail Dimension | 0.64 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 2.29 mm |
UL Flammability Rating | UL 94V-0 |
Application: | Board-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MOD II |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.29 mm |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Breakaway |
Техническая документация
Datasheet
pdf, 262 КБ
Datasheet 9-146282-0
pdf, 261 КБ