ADG453BRUZ-REEL7, Analog Switch ICs QUAD SPST LOW R-ON I.C.

ADG453BRUZ-REEL7, Analog Switch ICs QUAD SPST LOW R-ON I.C.
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 800 руб.
от 25 шт.1 730 руб.
от 100 шт.1 441.04 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8007173169
Артикул: ADG453BRUZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-20 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 140 ns
On Resistance - Max: 5 Ohms
On Time - Max: 180 ns
Package / Case: TSSOP-16
Pd - Power Dissipation: 17.5 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG453
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 100 mA
Вес, г 0.17

Техническая документация

Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем