P11A3F0GHSY00D0244, Potentiometers 50Kohms 10%

P11A3F0GHSY00D0244, Potentiometers 50Kohms 10%
Изображения служат только для ознакомления,
см. техническую документацию
14 630 руб.
от 10 шт.12 000 руб.
1 шт. на сумму 14 630 руб.
Плати частями
от 3 659 руб. × 4 платежа
Номенклатурный номер: 8007174708
Артикул: P11A3F0GHSY00D0244

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
P11S/P11A Modular Panel Potentiometers

Vishay / Sfernice P11S Modular Panel Potentiometers and P11A Conductive Plastic Elements have a 12.5mm square single turn panel control with five shaft diameters and 29 terminal styles. The potentiometers feature rotary and push/push options and have the capability of up to 21 indent positions. The components feature low current compatibility, 50K cycle lifespan, and IP64 Sealing level. The P11S potentiometers are versatile, modular, and compact, ideal for use in industrial, military, and aeronautics applications. The P11A versions are for professional audio applications.

Технические параметры

Brand: Vishay/Sfernice
Element Type: Conductive Plastic
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 3 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 500 mW(1/2 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Series: P11A
Shaft Diameter: 0.25 mm
Shaft Length: 0.75 in
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 550 PPM/C
Termination Style: Solder Lug
Type: Rotary
Voltage Rating: 350 V
Вес, г 9

Техническая документация

Datasheet
pdf, 268 КБ