C0805X105K5RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
см. техническую документацию
от 0 руб. × 4 платежа
Описание
Automotive grade surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors, suited for bypass and decoupling applications or for frequency discriminating circuits, where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature.
• Non-polar device, minimizing installation concerns
• X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable
• 100% pure matte tin-plated termination finish, allowing for excellent solderability
• AEC-Q200 automotive qualified
• Typical applications include decoupling, bypass, filtering and transient voltage suppression
• Capacitance change is limited to ±15% from −55°C to +125°C
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Capacitor Case / Package | 0805(2012 Metric) | |
Capacitor Terminals | Wraparound | |
Dielectric Characteristic | X7R | |
Operating Temperature Max | 125°C | |
Operating Temperature Min | -55°C | |
Product Range | X Series FT-CAP Series | |
Qualification | AEC-Q200 | |
Вес, г | 0.5 |