LTC6905CS5-96#TRMPBF, Silicon Oscillators Fixed Freq SOT-23 Osc
см. техническую документацию
от 304 руб. × 4 платежа
Описание
LTC6905 is a precision, programmable silicon oscillator is easy to use and occupies very little board space. It requires only a single resistor to set the output frequency from 17MHz to 170MHz with a typical frequency error of 0.5% or less. This device features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency. It is widely used in application such as high frequency precision oscillator, high speed data bus clock, fixed crystal oscillator replacement, ceramic oscillator replacement etc.
• Fast start-up time is 100µs typ
• Freq drift over temp is ±20ppm/°C typ
• OUT rise/fall time is 0.5ns typ
• Timing jitter is 7.2ps RMS at 170MHz
• Duty cycle is 50% typ
• Power supply current is 7mA typ at (OSC = 170MHz, CL = 5pF)
• CMOS output drives 500 ohm load (VS = 3V)
• Operating voltage is 2.7V to 5.5V
• Operating temperature is 0°C to 70°C
• Packaging style is 5-lead plastic SOT-23
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency Stability: | 20 PPM |
Frequency: | 24 MHz, 48 MHz, 96 MHz |
Load Capacitance: | 5 pF |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | SOT-23-5 |
Product Category: | Silicon Oscillators |
Product Type: | Silicon Oscillators |
Series: | LTC6905-XXX |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Termination Style: | SMD/SMT |
Type: | Fixed Frequency |
Количество Выводов | 5вывод(-ов) |
Корпус Цифровой ИС | TSOT-23 |
Максимальная Рабочая Температура | 70°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | 0°C |
Минимальное Напряжение Питания | 2.7В |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота | 96МГц |
Вес, г | 0.01 |