DSOX1204G/D1200BW2A-200, Benchtop Oscilloscopes 4-Ch, 200 MHz w/WaveGen. US Power cord. Add int'l cord separately

DSOX1204G/D1200BW2A-200, Benchtop Oscilloscopes 4-Ch, 200 MHz w/WaveGen. US Power cord. Add int'l cord separately
Изображения служат только для ознакомления,
см. техническую документацию
572 800 руб.
1 шт. на сумму 572 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007175549
Артикул: DSOX1204G/D1200BW2A-200

Описание

Test & Measurement\Oscilloscopes\Benchtop Oscilloscopes
DSOX1204 4-channel Oscilloscopes

Keysight Technologies DSOX1204 Oscilloscopes are 4-channel oscilloscopes with 70MHz to 200MHz bandwidth. DSOX1204G oscilloscopes include a WaveGen 20MHz function generator with Bode plot test. Keysight Technologies DSOX1204 lets the user test quickly and easily with a simple, intuitive user interface and built-in help and training signals.

Технические параметры

Bandwidth: 200 MHz
Brand: Keysight
Cable Type: North American Power Cord Included
Display Type: Color TFT, LCD
Equipment Type: Digital Oscilloscope
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 V to 240 V
Manufacturer: Keysight
Number of Channels: 4 Channel
Part # Aliases: DSOX1204G DSOX1204G/DSOX1200A-200
Product Category: Benchtop Oscilloscopes
Product Type: Oscilloscopes
Sampling Rate: 1 GSa/s
Series: 1000 X
Subcategory: Test Equipment
Tradename: InfiniiVision
Вес, г 0.01

Техническая документация