SSD1A320BDC1, Solid State Relays - Industrial Mount SSR-DIN rail, 1phase, 48-600Vac output, 4-32Vdc control, 20A

SSD1A320BDC1, Solid State Relays - Industrial Mount SSR-DIN rail, 1phase, 48-600Vac output, 4-32Vdc control, 20A
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 540 руб.
1 шт. на сумму 20 540 руб.
Плати частями
от 5 135 руб. × 4 платежа
Номенклатурный номер: 8007175741
Артикул: SSD1A320BDC1
Бренд: Schneider Electric

Описание

Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
SSD1 Single-Phase DIN-Rail Solid State Relays

Schneider Electric SSD1 Single-Phase DIN-Rail Solid State Relays provide high-power density of up to 60A, a built-in heat sink, DC and random switching options, as well as spring and screw input options. These industrial-mount SSRs are available in two configurations: 22.5mm relay and 22.5mm and 45mm contactor. They include a locating slot for DIN-rail mounting, a fixing hole for attaching relay to heat sink, LED input status indicator, clip-in legend for easy identification, and load output connection terminals. The 22.5mm relay configuration also includes control input connection terminals. The 22.5mm and 45mm contactor configurations feature a pluggable (screw or spring) input connector and optional lugs for panel mounting.

Технические параметры

Brand: Schneider Electric
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 10 mA to 15 mA
IP Rating: IP20
Load Current Rating: +/-100 mA to+/-20 A
Manufacturer: Schneider Electric
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Single Phase Relays
Series: SSD1
Subcategory: Relays
Tradename: HARMONY

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.