MLF2012E100KTD25
![Фото 1/2 MLF2012E100KTD25](https://static.chipdip.ru/lib/769/DOC007769489.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/936/DOC017936427.jpg)
10141 шт., срок 6-8 недель
70 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
56 руб.
от 25 шт. —
52 руб.
от 50 шт. —
43.09 руб.
3 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
MLF Fixed Inductors
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 10 uH |
Manufacturer: | TDK |
Maximum DC Current: | 15 mA |
Maximum DC Resistance: | 800 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 50 |
Qualification: | AEC-Q200 |
Self Resonant Frequency: | 50 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 2 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Automotive | Yes |
Case Size | 0805 |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 10u |
Inductance Test Frequency (Hz) | 2M |
Maximum DC Current (A) | 0.015 |
Maximum DC Resistance (Ohm) | 0.8 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.015 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 50 |
Minimum Self Resonant Frequency (Hz) | 30M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 2M |
Technology | Multi-Layer |
Tolerance | 10% |
Type | General Purpose |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.