CY7C1041G30-10ZSXI
![CY7C1041G30-10ZSXI](https://static.chipdip.ru/lib/614/DOC010614963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 460 руб.
1 шт.
на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
от 615 руб. × 4 платежа
Описание
Электроэлемент
SRAM, 4MBIT, 256KX16BIT, 10NS, TSOPII-44; Memory Size:4Mbit; SRAM Memory Configuration:256K x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:TSOP-II; No. of Pins:44Pins; Access Time:10ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)
Технические параметры
Access Time | 10 |
Address Bus | 18(b) |
Architecture | Not Required |
Clock Freq | Not Required(MHz) |
Density | 4194304(Bit) |
Mounting | Surface Mount |
Number of I/O Lines | 16 |
Number of Ports | 1 |
Number of Words | 256K |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSOP-II |
Packaging | Tray |
Pin Count | 44 |
Rad Hardened | No |
Supply Current | 45 |
Sync/Async | Asynchronous |
Word Size | 16(b) |
Access Time: | 10 ns |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1350 |
Interface Type: | Parallel |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 4 Mbit |
Memory Type: | Volatile |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 256 k x 16 |
Package / Case: | TSOP-44 |
Packaging: | Tray |
Product Category: | SRAM |
Product Type: | SRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 45 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Type: | Asynchronous |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем