ADM207ARZ

ADM207ARZ
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.850 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007181841
Бренд: Analog Devices

Описание

Электроэлемент
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube

Технические параметры

Automotive No
Driving Mode No
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 4.5
Number of Drivers per Line 1
Number of Receivers 3
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitters 5
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 24
Power Supply Type Single
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package SOIC W
Transmitter Signal Type Single-Ended
Data Rate 120Kbps
Data Transmission Topology Point-to-Point
ECCN (US) EAR99
EU RoHS Compliant
Function Line Transceiver
Interface Standards EIA-232-E|RS-232|V.28
Isolation No
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 13
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.5
Mounting Surface Mount
Number of Receiver Enables 0
Number of Transmitter Enables 0
Part Status Active
PCB changed 24
PPAP No
Process Technology CMOS
Supplier Temperature Grade Industrial
Transmitter Communication Type RS-232
Typical Single Supply Voltage (V) 5

Техническая документация

Datasheet
pdf, 248 КБ
Datasheet
pdf, 248 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем