PIC18F26K80-I/MM
![Фото 1/3 PIC18F26K80-I/MM](https://static.chipdip.ru/lib/091/DOC030091192.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/557/DOC030557288.jpg)
![](https://static.chipdip.ru/lib/601/DOC030601758.jpg)
1 940 руб.
от 2 шт. —
1 850 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
от 485 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 64MHZ, QFN-28, Controller Family/Series:PIC18F26xx, CPU Speed:64MHz, Program Memory Size:64KB, RAM Memory Size:3.56KB, No. of Pins:28, MCU Case Style:QFN, No. of I/O's:24, Supply Voltage Min:1.8V , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 12 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 3.6 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 61 |
Interface Type | I2C, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 64 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 24 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | QFN-28 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F26K80 |
Tradename | PIC |
Unit Weight | 0.002497 oz |
ADCs | 8x12 bit |
Data Rate | 16Mbit/s |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | Harvard |
Maximum Frequency | 64MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | QFN |
Pin Count | 28 |
Pulse Width Modulation | 1(4x16 bit) |
RAM Size | 3.684 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 6mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.56 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Interface Type: | I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 24 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | QFN-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F2xK80 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Вес, г | 0.37 |
Техническая документация
Datasheet
pdf, 164 КБ
Datasheet
pdf, 5014 КБ
Datasheet
pdf, 177 КБ
Datasheet PIC18F66K80 FAMILY
pdf, 4703 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем